Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

C317C919CAG5TA | |
|---|---|
DigiKey Part Number | C317C919CAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C919CAG5TA |
Description | CAP CER 9.1PF 250V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C919CAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±0.25pF | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C919BAG5TA | KEMET | 0 | C317C919BAG5TA-ND | 1,15139 zł | Upgrade |
| C318C919BAG5TA | KEMET | 0 | C318C919BAG5TA-ND | 1,15139 zł | Similar |
| C318C919CAG5TA | KEMET | 0 | C318C919CAG5TA-ND | 0,99824 zł | Similar |
| C322C919BAG5TA | KEMET | 0 | C322C919BAG5TA-ND | 1,15139 zł | Similar |
| C322C919CAG5TA | KEMET | 0 | C322C919CAG5TA-ND | 0,99824 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,99824 zł | 998,24 zł |
| Unit Price without VAT: | 0,99824 zł |
|---|---|
| Unit Price with VAT: | 1,22784 zł |





