C317C103K1G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,56402 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,35132 zł
Datasheet

Upgrade


KEMET
In Stock: 634
Unit Price: 2,05000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,20304 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,35148 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,57690 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,74890 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,08629 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,08629 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,99420 zł
Datasheet
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C103K1G5TA

DigiKey Part Number
C317C103K1G5TA-ND
Manufacturer
Manufacturer Product Number
C317C103K1G5TA
Description
CAP CER 10000PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C103K1G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (53)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C103K1G5TAKEMET0C318C103K1G5TA-ND0,56402 złDirect
C317C103F1G5TAKEMET0C317C103F1G5TA-ND4,20304 złUpgrade
C317C103G1G5TAKEMET0C317C103G1G5TA-ND2,35132 złUpgrade
C317C103J1G5TAKEMET634C317C103J1G5TA-ND2,05000 złUpgrade
C318C103F1G5TAKEMET0C318C103F1G5TA-ND4,20304 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 5000,56402 zł846,03 zł
Unit Price without VAT:0,56402 zł
Unit Price with VAT:0,69374 zł