C317C569B3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,15139 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C569B3G5TA

DigiKey Part Number
C317C569B3G5TA-ND
Manufacturer
Manufacturer Product Number
C317C569B3G5TA
Description
CAP CER 5.6PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C569B3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±0.1pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C569B3G5TAKEMET0C318C569B3G5TA-ND1,15139 złSimilar
C322C569B3G5TAKEMET0C322C569B3G5TA-ND1,15139 złSimilar
C323C569B3G5TAKEMET0C323C569B3G5TA-ND1,15139 złSimilar
C325C569B3G5TAKEMET0C325C569B3G5TA-ND1,15139 złSimilar
C327C569B3G5TAKEMET0C327C569B3G5TA-ND1,15139 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0001,15139 zł1 151,39 zł
Unit Price without VAT:1,15139 zł
Unit Price with VAT:1,41621 zł