C317C439C3G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,05189 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,91017 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,99824 zł
Datasheet
4.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C439C3G5TA7301

DigiKey Part Number
C317C439C3G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C439C3G5TA7301
Description
CAP CER 4.3PF 25V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C439C3G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±0.25pF
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C439C3G5TA7301KEMET0C318C439C3G5TA7301-ND0,91017 złDirect
C317C439B3G5TA7301KEMET0C317C439B3G5TA7301-ND1,05189 złUpgrade
C318C439B3G5TA7301KEMET0C318C439B3G5TA7301-ND1,05189 złUpgrade
C322C439B3G5TA7301KEMET0C322C439B3G5TA7301-ND1,05189 złSimilar
C322C439C3G5TA7301KEMET0C322C439C3G5TA7301-ND0,91017 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,91017 zł2 275,43 zł
Manufacturers Standard Package
Unit Price without VAT:0,91017 zł
Unit Price with VAT:1,11951 zł