C317C332K1R5TA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,15000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26792 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35529 zł
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C332K1R5TA7317

DigiKey Part Number
399-C317C332K1R5TA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C317C332K1R5TA7317
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C332K1R5TA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C317C332K1R5TAKEMET0399-4233-ND1,15000 złParametric Equivalent
C317C332K1R5TA7301KEMET0399-C317C332K1R5TA7301CT-ND0,26792 złParametric Equivalent
C317C332K1R5TA9170KEMET0399-C317C332K1R5TA9170-ND0,35529 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,24201 zł1 210,05 zł
Unit Price without VAT:0,24201 zł
Unit Price with VAT:0,29767 zł