Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C317C221J1G5HA7301 | |
|---|---|
DigiKey Part Number | 399-C317C221J1G5HA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C317C221J1G5HA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C221J1G5HA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C221J1G5TA | KEMET | 2 305 | 399-4221-ND | 1,47000 zł | Parametric Equivalent |
| C317C221J1G5TA7301 | KEMET | 0 | 399-13954-1-ND | 1,47000 zł | Parametric Equivalent |
| C317C221J1G5TA7317 | KEMET | 0 | 399-C317C221J1G5TA7317TB-ND | 0,35444 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36451 zł | 911,27 zł |
| Unit Price without VAT: | 0,36451 zł |
|---|---|
| Unit Price with VAT: | 0,44835 zł |



