C317C202K2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 0,11589 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,79498 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,79498 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43885 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43885 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11856 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11856 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11589 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,79498 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,79498 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43885 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,43885 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11856 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,11856 zł
Datasheet
2000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C317C202K2G5TA7301

DigiKey Part Number
C317C202K2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C317C202K2G5TA7301
Description
CAP CER 2000PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C317C202K2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C318C202K2G5TA7301KEMET0C318C202K2G5TA7301-ND0,11589 złDirect
C317C202F2G5TA7301KEMET0C317C202F2G5TA7301-ND0,79498 złUpgrade
C317C202FAG5TA7301KEMET0C317C202FAG5TA7301-ND0,79498 złUpgrade
C317C202G2G5TA7301KEMET0C317C202G2G5TA7301-ND0,43885 złUpgrade
C317C202GAG5TA7301KEMET0C317C202GAG5TA7301-ND0,43885 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,53421 zł1 335,52 zł
Manufacturers Standard Package
Unit Price without VAT:0,53421 zł
Unit Price with VAT:0,65708 zł