
C317C101KCR5TA | |
|---|---|
DigiKey Part Number | 399-C317C101KCR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C317C101KCR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C101KCR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.124" W (3.81mm x 3.14mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87612 zł | 938,06 zł |
| Unit Price without VAT: | 1,87612 zł |
|---|---|
| Unit Price with VAT: | 2,30763 zł |

