C315C622K2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,54650 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,54650 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,53421 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66446 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,02288 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,54650 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,54650 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,53421 zł
Datasheet
6200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C622K2G5TA7301

DigiKey Part Number
C315C622K2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C315C622K2G5TA7301
Description
CAP CER 6200PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6200 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C622K2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C622F2G5TA7301KEMET0C315C622F2G5TA7301-ND3,66446 złUpgrade
C315C622FAG5TA7301KEMET0C315C622FAG5TA7301-ND3,66446 złUpgrade
C315C622G2G5TA7301KEMET0C315C622G2G5TA7301-ND2,02288 złUpgrade
C315C622GAG5TA7301KEMET0C315C622GAG5TA7301-ND2,02288 złUpgrade
C315C622J2G5TA7301KEMET0C315C622J2G5TA7301-ND0,54650 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,53421 zł1 335,52 zł
Manufacturers Standard Package
Unit Price without VAT:0,53421 zł
Unit Price with VAT:0,65708 zł