Parametric Equivalent
Parametric Equivalent

C315C471K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-C315C471K1R5TA7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C315C471K1R5TA7301 |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C471K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C471K1R5TA | KEMET | 2 939 | 399-9739-ND | 1,15000 zł | Parametric Equivalent |
| C315C471K1R5TA7303 | KEMET | 0 | 399-C315C471K1R5TA7303TR-ND | 0,24201 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25166 zł | 1 258,30 zł |
| Unit Price without VAT: | 0,25166 zł |
|---|---|
| Unit Price with VAT: | 0,30954 zł |



