C315C430GAG5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,77874 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,19387 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,07892 zł
Datasheet
43 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C315C430GAG5TA

DigiKey Part Number
C315C430GAG5TA-ND
Manufacturer
Manufacturer Product Number
C315C430GAG5TA
Description
CAP CER 43PF 250V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
43 pF ±2% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C430GAG5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±2%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C430FAG5TAKEMET0C315C430FAG5TA-ND1,77874 złUpgrade
C320C430FAG5TAKEMET0C320C430FAG5TA-ND1,77874 złSimilar
C320C430GAG5TAKEMET0C320C430GAG5TA-ND1,19387 złSimilar
C315C430GAG5TA7301KEMET0C315C430GAG5TA7301-ND1,07892 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 0001,18058 zł1 180,58 zł
Unit Price without VAT:1,18058 zł
Unit Price with VAT:1,45211 zł