
C315C220J1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C315C220J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C220J1G5TA7303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C220J1G5TA7303 |
Description | CAP CER 22PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C220J1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 50 | 0,67660 zł | 33,83 zł |
| 100 | 0,60400 zł | 60,40 zł |
| 500 | 0,48102 zł | 240,51 zł |
| 1 000 | 0,44310 zł | 443,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,40309 zł | 1 007,73 zł |
| 5 000 | 0,37899 zł | 1 894,95 zł |
| 7 500 | 0,36692 zł | 2 751,90 zł |
| 12 500 | 0,35355 zł | 4 419,38 zł |
| 17 500 | 0,34573 zł | 6 050,27 zł |
| 25 000 | 0,33821 zł | 8 455,25 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

