
C315C200J1G5TA | |
|---|---|
DigiKey Part Number | 399-C315C200J1G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C315C200J1G5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C200J1G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Tolerance ±5% | Height - Seated (Max) 0.183" (4.66mm) |
Voltage - Rated | Lead Spacing 0.100" (2.54mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,54400 zł | 15,44 zł |
| 50 | 1,17340 zł | 58,67 zł |
| 100 | 1,06000 zł | 106,00 zł |
| 500 | 0,86848 zł | 434,24 zł |
| 1 000 | 0,80922 zł | 809,22 zł |
| 2 500 | 0,74672 zł | 1 866,80 zł |
| 5 000 | 0,70903 zł | 3 545,15 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

