0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2824H223JDGACT050

DigiKey Part Number
399-13514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2824H223JDGACT050
Description
CAP CER 0.022UF 1KV C0G/NP0 2824
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2824H223JDGACT050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2824 (7260 Metric)
Size / Dimension
0.280" L x 0.240" W (7.10mm x 6.10mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5050,89380 zł2 544,69 zł
Manufacturers Standard Package
Unit Price without VAT:50,89380 zł
Unit Price with VAT:62,59937 zł