
C315C151K1G5TA7301 | |
|---|---|
DigiKey Part Number | 399-C315C151K1G5TA7301TR-ND - Tape & Reel (TR) 399-C315C151K1G5TA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C151K1G5TA7301 |
Description | CER CAP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C151K1G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C151K1G5TA | KEMET | 461 | 399-C315C151K1G5TA-ND | 1,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,78300 zł | 7,83 zł |
| 50 | 0,57520 zł | 28,76 zł |
| 100 | 0,51130 zł | 51,13 zł |
| 500 | 0,40374 zł | 201,87 zł |
| 1 000 | 0,37057 zł | 370,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,33561 zł | 839,03 zł |
| 5 000 | 0,31454 zł | 1 572,70 zł |
| 7 500 | 0,30399 zł | 2 279,92 zł |
| 12 500 | 0,29230 zł | 3 653,75 zł |
| 17 500 | 0,28547 zł | 4 995,73 zł |
| 25 000 | 0,27890 zł | 6 972,50 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

