2.2 µF Molded Tantalum Capacitors 15 V 1005 (2512 Metric) 15Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T497A225K015AT6110

DigiKey Part Number
399-T497A225K015AT6110TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T497A225K015AT6110
Description
CAP TANT SMD HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 15 V 1005 (2512 Metric) 15Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T497A225K015AT6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1005 (2512 Metric)
Part Status
Active
Size / Dimension
0.100" L x 0.050" W (2.54mm x 1.27mm)
Capacitance
Height - Seated (Max)
0.065" (1.65mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
15 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
15Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,37756 zł35 943,90 zł
Manufacturers Standard Package
Unit Price without VAT:14,37756 zł
Unit Price with VAT:17,68440 zł