
C2220C751JZGACTU | |
|---|---|
DigiKey Part Number | 399-C2220C751JZGACTUTR-ND - Tape & Reel (TR) 399-C2220C751JZGACTUCT-ND - Cut Tape (CT) 399-C2220C751JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C751JZGACTU |
Description | CAP CER 750PF 2.5KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C751JZGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 zł | 23,77 zł |
| 10 | 17,45800 zł | 174,58 zł |
| 50 | 14,93840 zł | 746,92 zł |
| 100 | 14,15930 zł | 1 415,93 zł |
| 500 | 12,88108 zł | 6 440,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,43136 zł | 12 431,36 zł |
| 2 000 | 12,09479 zł | 24 189,58 zł |
| 3 000 | 11,92607 zł | 35 778,21 zł |
| Unit Price without VAT: | 23,77000 zł |
|---|---|
| Unit Price with VAT: | 29,23710 zł |

