
C2220C106K3R1CAUTO7186 | |
|---|---|
DigiKey Part Number | 399-C2220C106K3R1CAUTO7186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2220C106K3R1CAUTO7186 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±10% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.150" (3.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,57140 zł | 3 771,42 zł |
| Unit Price without VAT: | 12,57140 zł |
|---|---|
| Unit Price with VAT: | 15,46282 zł |

