
C2220C105KARACAUTO | |
|---|---|
DigiKey Part Number | 399-15993-2-ND - Tape & Reel (TR) 399-15993-1-ND - Cut Tape (CT) 399-15993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C105KARACAUTO |
Description | CAP CER 1UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C105KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 zł | 8,55 zł |
| 10 | 5,81400 zł | 58,14 zł |
| 50 | 4,73620 zł | 236,81 zł |
| 100 | 4,40300 zł | 440,30 zł |
| 500 | 3,83914 zł | 1 919,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66463 zł | 3 664,63 zł |
| 2 000 | 3,52093 zł | 7 041,86 zł |
| 3 000 | 3,44894 zł | 10 346,82 zł |
| 5 000 | 3,36914 zł | 16 845,70 zł |
| 7 000 | 3,32246 zł | 23 257,22 zł |
| 10 000 | 3,27757 zł | 32 775,70 zł |
| Unit Price without VAT: | 8,55000 zł |
|---|---|
| Unit Price with VAT: | 10,51650 zł |

