
C2220C103KBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C2220C103KBGACAUTOTR-ND - Tape & Reel (TR) 399-C2220C103KBGACAUTOCT-ND - Cut Tape (CT) 399-C2220C103KBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C103KBGACAUTO |
Description | COMSMDHIVOLTAGE.010UF 630V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C103KBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 zł | 9,08 zł |
| 10 | 6,20800 zł | 62,08 zł |
| 50 | 5,07380 zł | 253,69 zł |
| 100 | 4,72260 zł | 472,26 zł |
| 500 | 4,12898 zł | 2 064,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,94525 zł | 3 945,25 zł |
| 2 000 | 3,79395 zł | 7 587,90 zł |
| 3 000 | 3,71813 zł | 11 154,39 zł |
| 5 000 | 3,63411 zł | 18 170,55 zł |
| 7 000 | 3,58495 zł | 25 094,65 zł |
| 10 000 | 3,53767 zł | 35 376,70 zł |
| Unit Price without VAT: | 9,08000 zł |
|---|---|
| Unit Price with VAT: | 11,16840 zł |

