Parametric Equivalent
Parametric Equivalent

T494A225M016AT4053 | |
|---|---|
DigiKey Part Number | 399-T494A225M016AT4053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494A225M016AT4053 |
Description | 2.20UF 16.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494A225M016AH | KEMET | 0 | T494A225M016AH-ND | 0,83479 zł | Parametric Equivalent |
| T494A225M016AH4053 | KEMET | 0 | 399-T494A225M016AH4053TR-ND | 0,95586 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88799 zł | 1 775,98 zł |
| Unit Price without VAT: | 0,88799 zł |
|---|---|
| Unit Price with VAT: | 1,09223 zł |


