
C0805C279K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C279K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C279K5GACTUCT-ND - Cut Tape (CT) 399-C0805C279K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C279K5GACTU |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C279K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 50 | 0,52140 zł | 26,07 zł |
| 100 | 0,46290 zł | 46,29 zł |
| 500 | 0,36354 zł | 181,77 zł |
| 1 000 | 0,33297 zł | 332,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28714 zł | 1 148,56 zł |
| 8 000 | 0,27012 zł | 2 160,96 zł |
| 12 000 | 0,26160 zł | 3 139,20 zł |
| 20 000 | 0,25215 zł | 5 043,00 zł |
| 28 000 | 0,24663 zł | 6 905,64 zł |
| 40 000 | 0,24132 zł | 9 652,80 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

