
C1812C561KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C561KHRACTUTR-ND - Tape & Reel (TR) 399-C1812C561KHRACTUCT-ND - Cut Tape (CT) 399-C1812C561KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C561KHRACTU |
Description | CAP CER 560PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C561KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 zł | 7,61 zł |
| 10 | 5,13800 zł | 51,38 zł |
| 50 | 4,16040 zł | 208,02 zł |
| 100 | 3,85800 zł | 385,80 zł |
| 500 | 3,34670 zł | 1 673,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,18841 zł | 3 188,41 zł |
| 2 000 | 3,05809 zł | 6 116,18 zł |
| 3 000 | 2,99280 zł | 8 978,40 zł |
| 5 000 | 2,92044 zł | 14 602,20 zł |
| 7 000 | 2,87811 zł | 20 146,77 zł |
| 10 000 | 2,83740 zł | 28 374,00 zł |
| Unit Price without VAT: | 7,61000 zł |
|---|---|
| Unit Price with VAT: | 9,36030 zł |

