
C1812C222KFGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C222KFGACTUTR-ND - Tape & Reel (TR) 399-C1812C222KFGACTUCT-ND - Cut Tape (CT) 399-C1812C222KFGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222KFGACTU |
Description | CAP CER 2200PF 1500V C0GNP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222KFGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 zł | 8,83 zł |
| 10 | 6,02900 zł | 60,29 zł |
| 50 | 4,91860 zł | 245,93 zł |
| 100 | 4,57610 zł | 457,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,99606 zł | 1 998,03 zł |
| 1 000 | 3,81648 zł | 3 816,48 zł |
| 1 500 | 3,72655 zł | 5 589,82 zł |
| 2 500 | 3,62686 zł | 9 067,15 zł |
| 3 500 | 3,56857 zł | 12 489,99 zł |
| 5 000 | 3,51249 zł | 17 562,45 zł |
| Unit Price without VAT: | 8,83000 zł |
|---|---|
| Unit Price with VAT: | 10,86090 zł |

