560 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C561KHRACTU

DigiKey Part Number
399-C1812C561KHRACTUTR-ND - Tape & Reel (TR)
399-C1812C561KHRACTUCT-ND - Cut Tape (CT)
399-C1812C561KHRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C561KHRACTU
Description
CAP CER 560PF 3KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
560 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C561KHRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 893
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,61000 zł7,61 zł
105,13800 zł51,38 zł
504,16040 zł208,02 zł
1003,85800 zł385,80 zł
5003,34670 zł1 673,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,18841 zł3 188,41 zł
2 0003,05809 zł6 116,18 zł
3 0002,99280 zł8 978,40 zł
5 0002,92044 zł14 602,20 zł
7 0002,87811 zł20 146,77 zł
10 0002,83740 zł28 374,00 zł
Manufacturers Standard Package
Unit Price without VAT:7,61000 zł
Unit Price with VAT:9,36030 zł