
C1812C222KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16782-2-ND - Tape & Reel (TR) 399-16782-1-ND - Cut Tape (CT) 399-16782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C222KDRACAUTO |
Description | CAP CER 1812 2.2NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C222KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C222KGRACAUTO | KEMET | 10 885 | 399-16783-1-ND | 7,07000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 zł | 6,50 zł |
| 10 | 4,33100 zł | 43,31 zł |
| 50 | 3,47580 zł | 173,79 zł |
| 100 | 3,21160 zł | 321,16 zł |
| 500 | 2,76550 zł | 1 382,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,62735 zł | 2 627,35 zł |
| 2 000 | 2,51367 zł | 5 027,34 zł |
| 3 000 | 2,45671 zł | 7 370,13 zł |
| 5 000 | 2,39357 zł | 11 967,85 zł |
| 7 000 | 2,35665 zł | 16 496,55 zł |
| 10 000 | 2,32115 zł | 23 211,50 zł |
| Unit Price without VAT: | 6,50000 zł |
|---|---|
| Unit Price with VAT: | 7,99500 zł |

