C1812C154K5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 790
Unit Price: 2,12000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,41666 zł
Datasheet

Upgrade


KEMET
In Stock: 2 488
Unit Price: 2,05000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,36785 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,50827 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,87250 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28943 zł
Datasheet

Upgrade


KEMET
In Stock: 493
Unit Price: 0,99000 zł
Datasheet

Upgrade


KEMET
In Stock: 496
Unit Price: 0,83000 zł
Datasheet

Upgrade


KEMET
In Stock: 2 705
Unit Price: 0,84000 zł
Datasheet

Upgrade


KEMET
In Stock: 119
Unit Price: 0,96000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26191 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29700 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 400
Unit Price: 0,71000 zł
Datasheet
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C154K5RACTU

DigiKey Part Number
399-C1812C154K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C154K5RACTUCT-ND - Cut Tape (CT)
399-C1812C154K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C154K5RACTU
Description
CAP CER 0.15UF 50V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C154K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 zł3,27 zł
102,06800 zł20,68 zł
501,59860 zł79,93 zł
1001,45360 zł145,36 zł
5001,20860 zł604,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,13290 zł1 132,90 zł
2 0001,07062 zł2 141,24 zł
3 0001,03943 zł3 118,29 zł
5 0001,00486 zł5 024,30 zł
7 0000,98464 zł6 892,48 zł
10 0000,96520 zł9 652,00 zł
Manufacturers Standard Package
Unit Price without VAT:3,27000 zł
Unit Price with VAT:4,02210 zł