10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103J1GACTU

DigiKey Part Number
399-C1812C103J1GACTUTR-ND - Tape & Reel (TR)
399-C1812C103J1GACTUCT-ND - Cut Tape (CT)
399-C1812C103J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103J1GACTU
Description
CAP CER 10000PF 100V C0GNP0 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.061" (1.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 320
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,75000 zł5,75 zł
103,79900 zł37,99 zł
503,02920 zł151,46 zł
1002,79110 zł279,11 zł
5002,38932 zł1 194,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,26500 zł2 265,00 zł
2 0002,16265 zł4 325,30 zł
3 0002,11138 zł6 334,14 zł
5 0002,05455 zł10 272,75 zł
7 0002,02132 zł14 149,24 zł
10 0001,98935 zł19 893,50 zł
Manufacturers Standard Package
Unit Price without VAT:5,75000 zł
Unit Price with VAT:7,07250 zł