
C1210Y273M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210Y273M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210Y273M5RACTU |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210Y273M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode, Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84300 zł | 3 372,00 zł |
| Unit Price without VAT: | 0,84300 zł |
|---|---|
| Unit Price with VAT: | 1,03689 zł |

