
C1210X335K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7054-2-ND - Tape & Reel (TR) 399-7054-1-ND - Cut Tape (CT) 399-7054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X335K5RACAUTO |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X335K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 zł | 6,68 zł |
| 10 | 4,46700 zł | 44,67 zł |
| 50 | 3,59220 zł | 179,61 zł |
| 100 | 3,32150 zł | 332,15 zł |
| 500 | 2,86388 zł | 1 431,94 zł |
| 1 000 | 2,72229 zł | 2 722,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,60568 zł | 5 211,36 zł |
| 4 000 | 2,50970 zł | 10 038,80 zł |
| 6 000 | 2,46160 zł | 14 769,60 zł |
| 10 000 | 2,40827 zł | 24 082,70 zł |
| 14 000 | 2,37710 zł | 33 279,40 zł |
| Unit Price without VAT: | 6,68000 zł |
|---|---|
| Unit Price with VAT: | 8,21640 zł |

