Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210X335K5RAC3198 | |
|---|---|
DigiKey Part Number | 399-C1210X335K5RAC3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X335K5RAC3198 |
Description | 3.30UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X335K5RAC3198 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X335K5RAC3123 | KEMET | 0 | 399-C1210X335K5RAC3123TR-ND | 2,60568 zł | Parametric Equivalent |
| C1210X335K5RACAUTO | KEMET | 32 865 | 399-7054-1-ND | 6,68000 zł | Parametric Equivalent |
| C1210X335K5RACTU | KEMET | 7 120 | 399-C1210X335K5RACTUCT-ND | 6,61000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,57944 zł | 5 158,88 zł |
| Unit Price without VAT: | 2,57944 zł |
|---|---|
| Unit Price with VAT: | 3,17271 zł |



