Parametric Equivalent

C1210X105K5NAC3198 | |
|---|---|
DigiKey Part Number | 399-C1210X105K5NAC3198TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X105K5NAC3198 |
Description | 1.00UF 50.0V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K5NAC3198 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X105K5NACAUTO | KEMET | 0 | C1210X105K5NACAUTO-ND | 3,09974 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,07371 zł | 6 147,42 zł |
| Unit Price without VAT: | 3,07371 zł |
|---|---|
| Unit Price with VAT: | 3,78066 zł |


