Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210T105J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210T105J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T105J5RALTU |
Description | CAP CER 1210 COTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T105J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T105J5RAC | KEMET | 0 | 399-C1210T105J5RAC-ND | 8,84562 zł | Parametric Equivalent |
| C1210T105J5RACTU | KEMET | 0 | 399-C1210T105J5RACTUTR-ND | 6,92987 zł | Parametric Equivalent |
| C1210T105J5RAL | KEMET | 0 | 399-C1210T105J5RAL-ND | 9,37493 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,92987 zł | 13 859,74 zł |
| Unit Price without VAT: | 6,92987 zł |
|---|---|
| Unit Price with VAT: | 8,52374 zł |



