C1210C476M9RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,75817 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,42388 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 578
Unit Price: 4,34000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,22989 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15 650
Unit Price: 3,88000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 670
Unit Price: 5,28000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3 959
Unit Price: 3,70000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2 000
Unit Price: 8,62000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 157
Unit Price: 3,70000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 000
Unit Price: 5,28000 zł
Datasheet
New Product
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476M9RACAUTO7210

DigiKey Part Number
399-C1210C476M9RACAUTO7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C476M9RACAUTO7210
Description
CAP CER 1210 47F 6.3VDC X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C476M9RACAUTOKEMET0399-C1210C476M9RACAUTOTR-ND4,75817 złParametric Equivalent
GCJ32ER70J476ME01KMurata Electronics0490-GCJ32ER70J476ME01KTR-ND1,42388 złParametric Equivalent
GCJ32ER70J476ME01LMurata Electronics1 578490-GCJ32ER70J476ME01LCT-ND4,34000 złParametric Equivalent
GCM32ER70J476ME19KMurata Electronics0490-GCM32ER70J476ME19KTR-ND1,22989 złParametric Equivalent
GCM32ER70J476ME19LMurata Electronics15 650490-8064-1-ND3,88000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,44835 zł17 793,40 zł
Manufacturers Standard Package
Unit Price without VAT:4,44835 zł
Unit Price with VAT:5,47147 zł