
C1210C333KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16752-2-ND - Tape & Reel (TR) 399-16752-1-ND - Cut Tape (CT) 399-16752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KBRACAUTO |
Description | CAP CER 1210 33NF 630V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 50 | 0,85460 zł | 42,73 zł |
| 100 | 0,76660 zł | 76,66 zł |
| 500 | 0,61820 zł | 309,10 zł |
| 1 000 | 0,57230 zł | 572,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,52388 zł | 1 309,70 zł |
| 5 000 | 0,49470 zł | 2 473,50 zł |
| 7 500 | 0,48009 zł | 3 600,68 zł |
| 12 500 | 0,46390 zł | 5 798,75 zł |
| 17 500 | 0,45444 zł | 7 952,70 zł |
| 25 000 | 0,44533 zł | 11 133,25 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

