
C0805C120C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C120C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C120C5GACTUCT-ND - Cut Tape (CT) 399-C0805C120C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C120C5GACTU |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C120C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,22100 zł | 12,21 zł |
| 50 | 0,91920 zł | 45,96 zł |
| 100 | 0,82550 zł | 82,55 zł |
| 500 | 0,66796 zł | 333,98 zł |
| 1 000 | 0,61931 zł | 619,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54635 zł | 2 185,40 zł |
| 8 000 | 0,51924 zł | 4 153,92 zł |
| 12 000 | 0,50566 zł | 6 067,92 zł |
| 20 000 | 0,49061 zł | 9 812,20 zł |
| 28 000 | 0,48181 zł | 13 490,68 zł |
| 40 000 | 0,47334 zł | 18 933,60 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

