C1210C333JCTACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 754
Unit Price: 3,30000 zł
Datasheet
0.033 µF ±5% 500V Ceramic Capacitor X8G 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333JCTACTU

DigiKey Part Number
399-C1210C333JCTACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C333JCTACTU
Description
CAP CER 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 500V Ceramic Capacitor X8G 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333JCTACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Low ESL, High Voltage, High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C333JCTACAUTOKEMET754399-C1210C333JCTACAUTOCT-ND3,30000 złParametric Equivalent
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
1 0001,06625 zł1 066,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,06625 zł
Unit Price with VAT:1,31149 zł