Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C226K8RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210C226K8RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C226K8RAC3123 |
Description | 22.0UF 10.0V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226K8RACAUTO | KEMET | 30 773 | 399-16007-1-ND | 10,95000 zł | Parametric Equivalent |
| GCM32ER71A226KE12K | Murata Electronics | 0 | GCM32ER71A226KE12K-ND | 0,89805 zł | Parametric Equivalent |
| GCM32ER71A226KE12L | Murata Electronics | 2 673 | 490-4797-1-ND | 3,23000 zł | Parametric Equivalent |
| LMK325B7226KMHP | Taiyo Yuden | 1 112 | 587-LMK325B7226KMHPCT-ND | 3,16000 zł | Parametric Equivalent |
| MAASL32MSB7226KPCA01 | Taiyo Yuden | 752 | 587-MAASL32MSB7226KPCA01CT-ND | 6,82000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,71687 zł | 4 716,87 zł |
| Unit Price without VAT: | 4,71687 zł |
|---|---|
| Unit Price with VAT: | 5,80175 zł |






