2.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K3PACTU

DigiKey Part Number
399-C1210C225K3PACTUTR-ND - Tape & Reel (TR)
399-C1210C225K3PACTUCT-ND - Cut Tape (CT)
399-C1210C225K3PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K3PACTU
Description
CAP CER 2.2UF 25V X5R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K3PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 994
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,27000 zł3,27 zł
102,06500 zł20,65 zł
501,59440 zł79,72 zł
1001,45000 zł145,00 zł
5001,20558 zł602,79 zł
1 0001,13002 zł1 130,02 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,06783 zł2 135,66 zł
4 0001,01666 zł4 066,64 zł
6 0000,99103 zł5 946,18 zł
10 0000,96261 zł9 626,10 zł
14 0000,94600 zł13 244,00 zł
20 0000,93002 zł18 600,40 zł
Manufacturers Standard Package
Unit Price without VAT:3,27000 zł
Unit Price with VAT:4,02210 zł