C1210C152J5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,98333 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,60875 zł
Datasheet

Upgrade


KEMET
In Stock: 4 060
Unit Price: 2,66000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,88602 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,90980 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5 950
Unit Price: 1,62000 zł
Datasheet
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C152J5GACTU

DigiKey Part Number
399-C1210C152J5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C152J5GACTU
Description
CAP CER 1500PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C152J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C152F5GACTUKEMET0399-C1210C152F5GACTUTR-ND3,98333 złUpgrade
C1210C152G5GACTUKEMET0399-C1210C152G5GACTUTR-ND1,60875 złUpgrade
C1210C152J1GACTUKEMET4 060399-15597-1-ND2,66000 złUpgrade
KGM32ECG1H152JUKYOCERA AVX0478-KGM32ECG1H152JUTR-ND0,88602 złDirect
KGM32ECG1H152GUKYOCERA AVX0478-KGM32ECG1H152GUTR-ND1,90980 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,65508 zł2 620,32 zł
Manufacturers Standard Package
Unit Price without VAT:0,65508 zł
Unit Price with VAT:0,80575 zł