
ESY687M010AH1AA | |
|---|---|
DigiKey Part Number | 399-ESY687M010AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY687M010AH1AA |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY687M010AH1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 772.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.531" (13.50mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56196 zł | 2 247,84 zł |
| Unit Price without VAT: | 0,56196 zł |
|---|---|
| Unit Price with VAT: | 0,69121 zł |

