Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X224K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17854-2-ND - Tape & Reel (TR) 399-17854-1-ND - Cut Tape (CT) 399-17854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224K5RECAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X224K5RAC3316 | KEMET | 10 475 | 399-C1206X224K5RAC3316CT-ND | 3,38000 zł | Parametric Equivalent |
| C1206X224K5RAC3317 | KEMET | 0 | 399-C1206X224K5RAC3317TR-ND | 1,00554 zł | Parametric Equivalent |
| C1206X224K5RECAUTO7210 | KEMET | 0 | C1206X224K5RECAUTO7210-ND | 0,31334 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56544 zł | 2 261,76 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |



