C1206X223KARACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,28842 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34253 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31334 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31564 zł
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223KARACTU

DigiKey Part Number
399-C1206X223KARACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X223KARACTU
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223KARACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X223KAREC7210KEMET0C1206X223KAREC7210-ND0,28842 złParametric Equivalent
C1206X223KARECAUTOKEMET0C1206X223KARECAUTO-ND0,34253 złParametric Equivalent
C1206X223KARECAUTO7210KEMET0C1206X223KARECAUTO7210-ND0,31334 złParametric Equivalent
C1206X223KARECTUKEMET0399-C1206X223KARECTUTR-ND0,31564 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,90113 zł3 604,52 zł
Manufacturers Standard Package
Unit Price without VAT:0,90113 zł
Unit Price with VAT:1,10839 zł