220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X221J2GACTU

DigiKey Part Number
399-C1206X221J2GACTUTR-ND - Tape & Reel (TR)
399-C1206X221J2GACTUCT-ND - Cut Tape (CT)
399-C1206X221J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X221J2GACTU
Description
220.PF 200V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X221J2GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 330
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
101,77000 zł17,70 zł
501,35740 zł67,87 zł
1001,22980 zł122,98 zł
5001,01468 zł507,34 zł
1 0000,94822 zł948,22 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84844 zł3 393,76 zł
8 0000,81135 zł6 490,80 zł
12 0000,79277 zł9 513,24 zł
20 0000,77218 zł15 443,60 zł
28 0000,76014 zł21 283,92 zł
40 0000,74855 zł29 942,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł