Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X103KAREC7210 | |
|---|---|
DigiKey Part Number | C1206X103KAREC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X103KAREC7210 |
Description | CAP CER 1206 10NF 250V X7R 10% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KAREC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X103KARACAUTO | KEMET | 7 898 | 399-16731-1-ND | 3,02000 zł | Parametric Equivalent |
| C1206X103KAREC | KEMET | 0 | C1206X103KAREC-ND | 0,49733 zł | Parametric Equivalent |
| C1206X103KARECAUTO | KEMET | 0 | C1206X103KARECAUTO-ND | 0,62297 zł | Parametric Equivalent |
| C1206X103KARECAUTO7210 | KEMET | 0 | C1206X103KARECAUTO7210-ND | 0,58477 zł | Parametric Equivalent |
| C1206X103KARECTU | KEMET | 0 | 399-C1206X103KARECTUTR-ND | 0,31564 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28842 zł | 2 884,20 zł |
| Unit Price without VAT: | 0,28842 zł |
|---|---|
| Unit Price with VAT: | 0,35476 zł |


