
C1206X102JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16727-2-ND - Tape & Reel (TR) 399-16727-1-ND - Cut Tape (CT) 399-16727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102JBGACAUTO |
Description | CAP CER 1206 1NF 630V C0G 5% FLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102JBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 zł | 5,49 zł |
| 10 | 3,63000 zł | 36,30 zł |
| 50 | 2,88840 zł | 144,42 zł |
| 100 | 2,65900 zł | 265,90 zł |
| 500 | 2,27168 zł | 1 135,84 zł |
| 1 000 | 2,15179 zł | 2 151,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,02518 zł | 5 062,95 zł |
| 5 000 | 1,94886 zł | 9 744,30 zł |
| 7 500 | 1,91062 zł | 14 329,65 zł |
| 12 500 | 1,86822 zł | 23 352,75 zł |
| 17 500 | 1,84342 zł | 32 259,85 zł |
| Unit Price without VAT: | 5,49000 zł |
|---|---|
| Unit Price with VAT: | 6,75270 zł |

