0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J473K1RACAUTO

DigiKey Part Number
399-20272-2-ND - Tape & Reel (TR)
399-20272-1-ND - Cut Tape (CT)
399-20272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J473K1RACAUTO
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206J473K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,58224 zł2 328,96 zł
Manufacturers Standard Package
Unit Price without VAT:0,58224 zł
Unit Price with VAT:0,71616 zł