
C1206J224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206J224K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206J224K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206J224K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J224K5RACAUTO |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J224K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 2,01100 zł | 20,11 zł |
| 50 | 1,54980 zł | 77,49 zł |
| 100 | 1,40870 zł | 140,87 zł |
| 500 | 1,16960 zł | 584,80 zł |
| 1 000 | 1,09573 zł | 1 095,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98489 zł | 3 939,56 zł |
| 8 000 | 0,94370 zł | 7 549,60 zł |
| 12 000 | 0,92305 zł | 11 076,60 zł |
| 20 000 | 0,90017 zł | 18 003,40 zł |
| 28 000 | 0,88679 zł | 24 830,12 zł |
| 40 000 | 0,87392 zł | 34 956,80 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

