Parametric Equivalent

C1206F473K1RAC31247665 | |
|---|---|
DigiKey Part Number | 399-C1206F473K1RAC31247665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206F473K1RAC31247665 |
Description | .047UF 100V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F473K1RAC31237665 | KEMET | 0 | 399-C1206F473K1RAC31237665TR-ND | 0,46888 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38712 zł | 3 871,20 zł |
| Unit Price without VAT: | 0,38712 zł |
|---|---|
| Unit Price with VAT: | 0,47616 zł |


