
C1206C911J5GACTU | |
|---|---|
DigiKey Part Number | 399-14715-2-ND - Tape & Reel (TR) 399-14715-1-ND - Cut Tape (CT) 399-14715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C911J5GACTU |
Description | CAP CER 910PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C911J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065A911JAT2A | KYOCERA AVX | 7 613 | 478-12065A911JAT2ACT-ND | 1,26000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13100 zł | 11,31 zł |
| 50 | 0,84520 zł | 42,26 zł |
| 100 | 0,75840 zł | 75,84 zł |
| 500 | 0,61094 zł | 305,47 zł |
| 1 000 | 0,56548 zł | 565,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49726 zł | 1 989,04 zł |
| 8 000 | 0,47192 zł | 3 775,36 zł |
| 12 000 | 0,45923 zł | 5 510,76 zł |
| 20 000 | 0,44516 zł | 8 903,20 zł |
| 28 000 | 0,43694 zł | 12 234,32 zł |
| 40 000 | 0,42902 zł | 17 160,80 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

